- RS Stock No.:
- 388-9058
- Mfr. Part No.:
- 139689000
- Manufacturer:
- Araldite
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 388-9058
- Mfr. Part No.:
- 139689000
- Manufacturer:
- Araldite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
2015 - Toughened Epoxy Paste
Resistance properties:- ,Chemical - Good,Heat - Good,Water - Good,Impact - Good
Colour - Beige/Neutral
Thixotropic with good gap filling properties. Non sagging up to 10mm thickness
Ideal for bonding dissimilar substrates
Thixotropic with good gap filling properties. Non sagging up to 10mm thickness
Ideal for bonding dissimilar substrates
Note
Used with RS Sealant Dispener - stock number 503379
Araldite Epoxy Adhesive
The Araldite 2015, 200ml beige dual cartridge epoxy adhesive is compatible with ferrous metal, glass fibre reinforced polymer, non-ferrous metal materials. This adhesive is a 2-component, room temperature curing paste, giving a resilient bond. It is thixotropic and non-sagging up to 10mm thickness. It is particularly suitable for SMC and GRP bonding. The adhesive viscosity at 25°C thixotropic and required cure time is 21 hours.
Note:
Used with RS sealant dispenser
Note:
Used with RS sealant dispenser
Features and Benefits
• Thixotropic with good gap-filling properties
• Ideal for bonding dissimilar substrates
• Good resistance to chemical, water, heat and impact
• Shear Strength of 17N/mm²
• Operating temperature ranges between 65°C and 100°C
• Ideal for bonding dissimilar substrates
• Good resistance to chemical, water, heat and impact
• Shear Strength of 17N/mm²
• Operating temperature ranges between 65°C and 100°C
Specifications
Attribute | Value |
---|---|
Trade Name | Araldite 2015 |
Adhesive Type | Epoxy Adhesive |
Material Compatibility | Ferrous Metal, Glass Fibre Reinforced Polymer, Non Ferrous Metal |
Colour | Beige |
Package Type | Dual Cartridge |
Package Size | 200 ml |
Cure Time | 21 h |
Shear Strength | 17 N/mm² |
Maximum Operating Temperature | +100°C |
Operating Temperature Range | +65 → +100 °C |
Minimum Operating Temperature | +65°C |