- RS Stock No.:
- 328-5579
- Mfr. Part No.:
- 113A.6C
- Manufacturer:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 328-5579
- Mfr. Part No.:
- 113A.6C
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom 113A.C series Chromed Adjustable Wrenches
Introducing the series of professional adjustable chrome vanadium steel spanners from Facom. These spanners are designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. They feature a shaftless, bearing-mounted thumb wheel for precise jaw opening control, a slim profile for better access into tight and confined spaces and an ergonomically shaped tempered & quenched grip for comfortable use the tool for a long period without fatigue.
Facom 113A.C Adjustable spanners are available in a selection of sizes:
113A.8C: Length 206mm / Max Jaw Opening 24mm - 328-5585
113A.10C: Length 255mm / Max Jaw Opening 30mm - 328-5591
113A.12C: Length 305mm / Max Jaw Opening 34mm - 328-5608
Facom 113A.C Adjustable spanners are available in a selection of sizes:
113A.8C: Length 206mm / Max Jaw Opening 24mm - 328-5585
113A.10C: Length 255mm / Max Jaw Opening 30mm - 328-5591
113A.12C: Length 305mm / Max Jaw Opening 34mm - 328-5608
Features and Benefits:
Spanners are equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
Easily adjustable jaw opening size with a shaftless bearing-mounted thumbwheel
Non-protruding moving jaw at maximum capacity
Easy pre-adjustment of jaw opening thanks to millimetric gradation.
Right-hand button rotation
Selection of sizes to choose from
Chrome finished body and polished head faces
Easily adjustable jaw opening size with a shaftless bearing-mounted thumbwheel
Non-protruding moving jaw at maximum capacity
Easy pre-adjustment of jaw opening thanks to millimetric gradation.
Right-hand button rotation
Selection of sizes to choose from
Chrome finished body and polished head faces
Typical Aplications:
Adjustable Spanners, also know as adjustable wrenches or monkey wrenches are typically used by professionals and DIYer looking for a one tool solution to be used with a different size fastener heads. Adjustable spanner is an essential item for any workshop or home garage.
Adjustable wrenches are typically used by:
Plumbers
Car Mechanics
Electricians
Machinery Service Technicians
Engineers
Builders
DIY enthusiasts
Adjustable wrenches are typically used by:
Plumbers
Car Mechanics
Electricians
Machinery Service Technicians
Engineers
Builders
DIY enthusiasts
FAQs:
How does this adjustable wrench work?
This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.
What are the advantages of an adjustable spanner?
In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.
Where would you use an adjustable spanner?
An adjustable spanner is typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.
This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.
What are the advantages of an adjustable spanner?
In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.
Where would you use an adjustable spanner?
An adjustable spanner is typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.
Specifications
Attribute | Value |
---|---|
Jaw Capacity | 20mm |
Overall Length | 155 mm |
Handle Type | Contoured |
Finish | Chrome |
Material | Chrome |