Phoenix Contact Aerial Mounting & Installation Straight Mast 2904801

Subtotal (1 unit)*

€153.52

(exc. VAT)

€188.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.52

*price indicative

RS Stock No.:
133-768
Mfr. Part No.:
2904801
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Antenna

Product Type

Aerial Mounting & Installation Straight Mast

Kit Contents

1.8 m Connecting Cable, Mounting Bracket

Standards/Approvals

No

COO (Country of Origin):
US
The Phoenix Contact Omni directional antenna is designed for 900 MHz frequencies with a linear polarization and a gain of 2 dBi. It offers a high degree of protection with an IP65 rating and comes with a RSMA (male) connection.

IP65 rated for protection against elements

Comes with 1.8m connecting cable and mounting bracket

Suitable for freely mobile applications

Ideal for multipoint or mesh connections

Related links