- RS Stock No.:
- 169-1902
- Mfr. Part No.:
- K3581BSS
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 169-1902
- Mfr. Part No.:
- K3581BSS
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TV/FM Isolated Outlet Socket
The MK Electric K3581 series isolated TV/FM flush coaxial white socket-outlet is an innovative product with a brushed stainless steel finish. It meets the latest technical requirements applicable to the installation of television equipment. It provides safety isolation rated at 2000VAC between the aerial lead and socket, this outlet is easily installed and provides a high-quality signal. This TV/FM socket provides a quick, simple and reliable connection suitable for mounting in flush or surface boxes with a minimum depth of 25mm.
Features and Benefits
Box mounting
Brushed stainless steel finish to compliment any decor single outlet for connecting a TV or FM co axial aerial lead
Easily installed
Fully enclosed for protection
Meet all relevant British standard requirements
Brushed stainless steel finish to compliment any decor single outlet for connecting a TV or FM co axial aerial lead
Easily installed
Fully enclosed for protection
Meet all relevant British standard requirements
Applications
UHF TV
VHF FM radio
VHF FM radio
Specifications
Attribute | Value |
---|---|
Connector Type | TV/FM Coaxial |
Number of Outlets | 1 |
Cable Type | Coaxial |
Colour | White |
Mounting Type | Box Mount |