BNC, TNC Silver 2 Outlet Wall Plate Module, Wall Mount

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Cinch RF Connector Wall Plates

Cinch Connectivity RF connector wall plates to allow cable hidden in ducting to be terminated to a coaxial connector.

Cinch RF Coaxial Adapters

Specifications
Attribute Value
Connector Type BNC, TNC
Number of Outlets 2
Colour Silver
Mounting Type Wall Mount
Temporarily out of stock - back order for despatch 24-04-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
1.925
(exc. VAT)
2.368
(inc. VAT)
units
Per unit
Per Pack*
10 +
€1.925
€19.25
*price indicative
Related Products
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
The FT series of true, feed through, data ...
Description:
The FT series of true, feed through, data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc All fit within a standard XLR panel cutout and use common cabling for front and ...
High quality, precision engineered connectors, employing a simple ...
Description:
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional ...
A series of connectors to MIL specifications with ...
Description:
A series of connectors to MIL specifications with high quality materials and PTFE insulation Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance. For 50Ω cable use crimp tool stock ...