- RS Stock No.:
- 251-5500
- Mfr. Part No.:
- MCe6.0 BS4343 110V
- Manufacturer:
- Broughton
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price Each
€3,784.08
(exc. VAT)
€4,654.42
(inc. VAT)
Units | Per unit |
1 + | €3,784.08 |
- RS Stock No.:
- 251-5500
- Mfr. Part No.:
- MCe6.0 BS4343 110V
- Manufacturer:
- Broughton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Broughton air conditioner has incredibility reliable and deceptively powerful MCM230 uses the very latest in EC fan technology to minimise noise and maximise efficiency. Can supply 6.7kW of chilled air to two area's at once. Ideal for offices, data centres, events, retail and process cooling. Comes complete with 3m of exhaust duct, 1m of cooling ducting and a 2 year warranty.
Supply 13 A 230 v
Typical cooled area 150 m³
Thermostat optional
Sound 64 dbA
Cooling ducting 2 x 150 mm
Exhaust ducting 300 mm
Weight 92 kg
Operating range 21 °C - 38 °C
Typical cooled area 150 m³
Thermostat optional
Sound 64 dbA
Cooling ducting 2 x 150 mm
Exhaust ducting 300 mm
Weight 92 kg
Operating range 21 °C - 38 °C
Specifications
Attribute | Value |
---|---|
Unit Type | Portable Air Conditioning Unit |
Air Flow | 1198m³/h |
Refrigerant Type | R454C |
Modes | Cool |
Noise Level | 64dB(A) |
Plug Type | BS4343 |
Supply Voltage | 110 V |
Series | Mighty Cool |
- RS Stock No.:
- 251-5500
- Mfr. Part No.:
- MCe6.0 BS4343 110V
- Manufacturer:
- Broughton