- RS Stock No.:
- 251-5502
- Mfr. Part No.:
- MCe6.0 EUK
- Manufacturer:
- Broughton
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€2,781.70
(exc. VAT)
€3,421.49
(inc. VAT)
Units | Per unit |
1 + | €2,781.70 |
- RS Stock No.:
- 251-5502
- Mfr. Part No.:
- MCe6.0 EUK
- Manufacturer:
- Broughton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Broughton air conditioner has incredibility reliable and deceptively powerful MCM230 uses the very latest in EC fan technology to minimise noise and maximise efficiency. Can supply 6.7kW of chilled air to two area's at once. Ideal for offices, data centres, events, retail and process cooling. Comes complete with 3m of exhaust duct, 1m of cooling ducting and a 2 year warranty.
Supply 13 A 230 v
Typical cooled area 150 m³
Thermostat optional
Sound 64 dbA
Cooling ducting 2x150 mm
Exhaust ducting 300 mm
Weight 92 kg
Operating range 21°C - 38°C
Dimensions 1080 x 530 x 690 mm
Typical cooled area 150 m³
Thermostat optional
Sound 64 dbA
Cooling ducting 2x150 mm
Exhaust ducting 300 mm
Weight 92 kg
Operating range 21°C - 38°C
Dimensions 1080 x 530 x 690 mm
Specifications
Attribute | Value |
---|---|
Unit Type | Portable Air Conditioning Unit |
Air Flow | 1198m³/h |
Refrigerant Type | R454C |
Modes | Cool |
Noise Level | 64dB(A) |
Series | Mighty Cool |