- RS Stock No.:
- 754-482
- Mfr. Part No.:
- 831-4-BLUE
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 754-482
- Mfr. Part No.:
- 831-4-BLUE
- Manufacturer:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Push-Lok Hose 831 Series
Multi-purpose, heavy-duty hose line from Parker is a versatile hose featuring Push-Lok technology. Capable of working at high pressures, this hose is easy to use with no clamps or special tools required.
Features and Benefits
Inner tube made from synthetic rubber
Temperature range:
Air: +158°F (+70°C)
Water: +185°F (+85°C)
Oil: -40°F to +212°F (-40°C to +100°C)
One fibre braid reinforcement
Available colours: red, blue, green and black
Product Application Information
Pneumatic
Petroleum base hydraulic fluid and lubricating oils
Petroleum base antifreeze solutions
Suitable for use with the Push-Lok 82 series fittings.
Pushlok® Rubber Hose and Fittings
A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,
Note
Recommended for vacuum, but not for hydraulic or other applications where extreme pulsations are encountered.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 12.7mm |
Hose Inside Diameter | 6.3mm |
Colour | Blue |
Material | Reinforced Synthetic Rubber |
Application | Lubricating Oils & Antifreeze Solutions, Petroleum Base Hydraulic Fluid, Pneumatic |
Length | 5m |
Maximum Operating Pressure | 24 bar |
Manufacturer Series | 831 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Number of Tubes | 1 |