- RS Stock No.:
- 121-6278
- Mfr. Part No.:
- PUN-3X0,5-SI
- Manufacturer:
- Festo
- RS Stock No.:
- 121-6278
- Mfr. Part No.:
- PUN-3X0,5-SI
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Silver Polyurethane Air Hose, 3mm OD, 50m Length - PUN-3X0.5-SI
Use this air hose from Festo to transport compressed air to valves, actuators and other devices in your pneumatic system. The robust tubing is made of polyurethane (PU) material which is resistant to both wear and abrasion, so it won't deform or scratch easily. It has a high pressure threshold and can transmit up to 10 bar of compressed air, making it suitable for use in heavy-duty applications. It also has an operating temperature range of -35°C to +60°C, so you can rely on it if you operate at extremes of hot and cold. Pneumatic tubing of this type is commonly found hooked up to air-powered equipment, such as paint sprayers.
• Suitable for use with push-in fittings, to save installation time and effort
• Low weight of 0.0044kg/m (kilograms per metre) for easy handling
• Free of PTFE (polytetrafluoroethylene), which means there's no risk of toxic particle or gas emissions
• Low weight of 0.0044kg/m (kilograms per metre) for easy handling
• Free of PTFE (polytetrafluoroethylene), which means there's no risk of toxic particle or gas emissions
Applications
• Automotive industries
• Air compressors
• Food and drinks processing
• Air compressors
• Food and drinks processing
How long is this hose?
This hose is 50 metres long. It can be easily cut down to shorter lengths to suit the needs of your setup.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 3mm |
Hose Inside Diameter | 2.1mm |
Colour | Silver |
Material | Polyurethane |
Application | Suitable for energy chains in applications with high cycle rates |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PUN |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Model Number p | 152583 |
Number of Tubes | 1 |