- RS Stock No.:
- 174-5719
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€28.57
(exc. VAT)
€35.14
(inc. VAT)
Units | Per unit |
1 + | €28.57 |
- RS Stock No.:
- 174-5719
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Air Hose
The RS PRO blue PVC air hose is made from superior quality PVC. It is specifically selected and developed for higher working pressures in both low and high temperature environments. This hose is used to carry fluid through air and can be used in water applications or other liquid environments or to convey air or other gases. The softer PVC provides increased flexibility which is carefully counter-balanced with reinforcement for a longer life expectancy.
Features and Benefits
Superior performance in both low and high temperature
Flexible and durable
Excellent abrasion, ageing and ultraviolet ray resistance
Good anti-kink characteristics and minimum flow loss
Low toxicity
Highly resistant to a wide range of acids and alkalis
Service temperature ranges between -15°C and 60°C
High tensile polyester fibre reinforcement used at the optimum braid angle of 54° 44'(54.73°) creates an effective and balanced pressure hose
Flexible and durable
Excellent abrasion, ageing and ultraviolet ray resistance
Good anti-kink characteristics and minimum flow loss
Low toxicity
Highly resistant to a wide range of acids and alkalis
Service temperature ranges between -15°C and 60°C
High tensile polyester fibre reinforcement used at the optimum braid angle of 54° 44'(54.73°) creates an effective and balanced pressure hose
Applications
Automotive
General industrial
Garage forecourt/outdoor environment
Agricultural
General industrial
Garage forecourt/outdoor environment
Agricultural
Specifications
Attribute | Value |
---|---|
Connection Gender 1 | Male |
Connection Size 1 | 1/4in |
Connection Gender 2 | Male |
Connection Size 2 | 1/4in |