- RS Stock No.:
- 843-5066
- Mfr. Part No.:
- TUS0604Y-20
- Manufacturer:
- SMC
4 In stock for delivery within 2 working days
Added
Price Each
€44.07
(exc. VAT)
€54.21
(inc. VAT)
Units | Per unit |
1 - 4 | €44.07 |
5 - 9 | €42.30 |
10 + | €40.53 |
- RS Stock No.:
- 843-5066
- Mfr. Part No.:
- TUS0604Y-20
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Soft Polyurethane Tubing TUS Series
Extremely flexible soft polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TUS)
Product Application Information
Suitable for piping in combined spaces.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Yellow |
Material | Polyurethane |
Application | General Pneumatic Tubing |
Length | 20m |
Maximum Operating Pressure | 6 bar |
Manufacturer Series | TUS |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |