- RS Stock No.:
- 843-5158
- Mfr. Part No.:
- TU0425G-100
- Manufacturer:
- SMC
- RS Stock No.:
- 843-5158
- Mfr. Part No.:
- TU0425G-100
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TU) and Inch sizes (TIUB)
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.5mm |
Colour | Green |
Material | Polyurethane |
Application | General Pneumatic Tubing |
Length | 100m |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | TU |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |