- RS Stock No.:
- 240-7168
- Mfr. Part No.:
- 4058075615441
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 240-7168
- Mfr. Part No.:
- 4058075615441
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Ledvance Air kit horizontal, mounting-accessory horizontal stand for UVC air tube. Wooden mounting-stands for horizontal floor-mount or for placement on − top of sideboards. Material is bonded plywood panel, oiled surface.
Mounting-accessory horizontal stand for UVC air tube
Wooden mounting-stands for horizontal floor-mount or for placement on − top of sideboards
Material is bonded plywood panel, oiled surface
Wooden mounting-stands for horizontal floor-mount or for placement on − top of sideboards
Material is bonded plywood panel, oiled surface
Specifications
Attribute | Value |
---|---|
Product Type | Air Kit Horizontal Mount |
Dimensions | 100 x 100 x 30mm |
Series | UVC AIR TUBE |
- RS Stock No.:
- 240-7168
- Mfr. Part No.:
- 4058075615441
- Manufacturer:
- LEDVANCE