- RS Stock No.:
- 146-4657
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-4657
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Handheld Particle Mass Counter
This RS Pro particle counter is a crucial tool used in the facility maintenance, HVAC and Indoor Air Quality professions. The meter is a portable instrument that measures and reports air contamination. It holds 500 samples in memory and records the date, time, counts, sample volume, temperature and relative humidity of each sample. The data can be easily downloaded to a personal computer using the USB interface cable.
Applications include:
Monitoring clean rooms, manufacturing processes and pharmaceutical production
Indoor Air Quality monitoring
Testing filter seals
Locating particle contamination sources
Monitoring particle size distribution
Indoor Air Quality monitoring
Testing filter seals
Locating particle contamination sources
Monitoring particle size distribution
Features and Benefits
Particle mass & particle counter in a single handheld unit.
Six mass ranges and eight particle sizes.
User K-factors setting for special particulate with different densities.
Integrated temperature / humidity sensor (no need for external add-on).
Flow rate 2.83 L / minute (0.1 CF / minute).
Rechargeable battery provides up to 4 hours of continuous operation (charge time 2.5 hours).
Buffer function allows storing and redisplay of up to 500 measurement data sets.
SD storage device.
Six mass ranges and eight particle sizes.
User K-factors setting for special particulate with different densities.
Integrated temperature / humidity sensor (no need for external add-on).
Flow rate 2.83 L / minute (0.1 CF / minute).
Rechargeable battery provides up to 4 hours of continuous operation (charge time 2.5 hours).
Buffer function allows storing and redisplay of up to 500 measurement data sets.
SD storage device.
Supplied with
Instruction manual, AC adaptor, power cord, USB cable, Zero count filter, hardshell carrying case.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Best Temperature Measurement Accuracy | ±3 (+10 → +40 °C) °C |
Equipment Type | Air Quality Monitor |
Power Source | Battery, Mains |
Maximum Humidity Measurement | 90%RH |
Best Humidity Measurement Accuracy | ±7 (20 → 90 %RH - Non-Condensing) % |
Data Logging | Yes |
Battery Type | Li-ion |
Battery Life | 4 h |
Length | 218mm |
Height | 67mm |
Width | 110mm |
Weight | 875g |
Display Type | LCD |
- RS Stock No.:
- 146-4657
- Manufacturer:
- RS PRO