- RS Stock No.:
- 176-5592
- Mfr. Part No.:
- 0635 9371
- Manufacturer:
- Testo
1 In stock for delivery within 2 working days
Added
Price Each
€880.00
(exc. VAT)
€1,082.40
(inc. VAT)
Units | Per unit |
1 + | €880.00 |
- RS Stock No.:
- 176-5592
- Mfr. Part No.:
- 0635 9371
- Manufacturer:
- Testo
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Vane Probe, For Use With 440 Series, Bluetooth-Compatible - 0635 9371
Get pinpoint air parameter readings in your workplace with this vane probe from Testo. It's designed to function with measuring instruments in the 440 series to help you to get the measure of temperature and velocity in air outlets and ventilation slots. You can use it to measure temperatures between -20°C and +70°C, so it's a reliable workmate in harsh environments. It's also Bluetooth-compatible, saving you the hassle of a wired connection to the measuring instrument for enhanced mobility.
• Comes with four AA batteries that provide up to 60 hours of operating life for long-term use
• Signal transmission range of 20m for long-distance measurements
• Signal transmission range of 20m for long-distance measurements
Applications
• Cleanrooms
• Commercial buildings
• Chemical laboratories
• Commercial buildings
• Chemical laboratories
• The readings of the vane probe are transmitted to your measuring instrument via Bluetooth, up to a distance of 20 m.
• The clearly structured measurement menu for volume flow enables the measuring instrument to be operated intuitively. The volume flow is precisely calculated thanks to convenient input of the size and geometry of the duct cross-section. Timed and multi-point mean calculation, average volume flow, current reading and min./max. values are displayed in the measuring instrument.
• Particularly useful: press the button on the vane probe to operate the measuring instrument. For example, to store individual readings for multi-point mean calculation or to start and stop measurement series for mean calculation over time.
• Wireless and space-saving: more applications, less equipment
Endlessly versatile: a universal handle can be connected to all probe heads – so you can master more applications using less equipment and save space. The Bluetooth handle makes it more convenient to carry out your measurement and guarantees less cable clutter in the case.
• Or order the cable handle to connect testo probe heads. This is an advantage if Bluetooth signals are not permitted. If the vane needs to be replaced in the distant future, you can change the probe head.
• If required, you can also fit the vane probe with the extendable telescope with 90° angle and, if necessary, the telescope extension (both can be ordered separately; in combination 2 m long). This makes it easy to measure at ceiling outlets.
Intelligent calibration concept
You will get exceptionally accurate measurement results with the digital vane probe, because the measuring instrument makes measurement uncertainty a thing of the past. You only need to send the probe head in for calibration – so the measuring instrument remains in continuous use.
Areas of application for the high-precision vane probe with Bluetooth Air/ceiling outlets:
Use the vane probe to determine air velocity and volume flow at air outlets. Thanks to the low start-up speed of 0.1 m/s, the vane probe is ideal for laminar flow measurements in cleanrooms.
During loop-pattern scanning of the grilles cross section, the air velocity values are integrated and averaged across a large area of 100 mm. As a result, precise measurement results are achieved with the loop measurement.
For measurements at ceiling outlets: the extendable telescope (1.0 m long) with easy-to-read scaling and 90° angle is easy to attach to the vane probe. The 90° angle ensures that the probe is positioned correctly under the ceiling. For high ceilings, you can also use the telescope extension, attaining a total length of 2 metres (please order the extendable telescope and telescope extension separately).
Plate outlets, ventilation grilles and swirl outlets: For convenient, accurate measurements at plate outlets and ventilation grilles, we recommend using the vane probe with the testovent 417 funnel set (please order separately). This guarantees simple testing of incoming/outgoing air – such as in the controlled ventilation of living spaces.
If you add in the volume flow straightener (please order separately), an impressively high level of precision can be achieved when carrying out measurements at swirl outlets.
• The clearly structured measurement menu for volume flow enables the measuring instrument to be operated intuitively. The volume flow is precisely calculated thanks to convenient input of the size and geometry of the duct cross-section. Timed and multi-point mean calculation, average volume flow, current reading and min./max. values are displayed in the measuring instrument.
• Particularly useful: press the button on the vane probe to operate the measuring instrument. For example, to store individual readings for multi-point mean calculation or to start and stop measurement series for mean calculation over time.
• Wireless and space-saving: more applications, less equipment
Endlessly versatile: a universal handle can be connected to all probe heads – so you can master more applications using less equipment and save space. The Bluetooth handle makes it more convenient to carry out your measurement and guarantees less cable clutter in the case.
• Or order the cable handle to connect testo probe heads. This is an advantage if Bluetooth signals are not permitted. If the vane needs to be replaced in the distant future, you can change the probe head.
• If required, you can also fit the vane probe with the extendable telescope with 90° angle and, if necessary, the telescope extension (both can be ordered separately; in combination 2 m long). This makes it easy to measure at ceiling outlets.
Intelligent calibration concept
You will get exceptionally accurate measurement results with the digital vane probe, because the measuring instrument makes measurement uncertainty a thing of the past. You only need to send the probe head in for calibration – so the measuring instrument remains in continuous use.
Areas of application for the high-precision vane probe with Bluetooth Air/ceiling outlets:
Use the vane probe to determine air velocity and volume flow at air outlets. Thanks to the low start-up speed of 0.1 m/s, the vane probe is ideal for laminar flow measurements in cleanrooms.
During loop-pattern scanning of the grilles cross section, the air velocity values are integrated and averaged across a large area of 100 mm. As a result, precise measurement results are achieved with the loop measurement.
For measurements at ceiling outlets: the extendable telescope (1.0 m long) with easy-to-read scaling and 90° angle is easy to attach to the vane probe. The 90° angle ensures that the probe is positioned correctly under the ceiling. For high ceilings, you can also use the telescope extension, attaining a total length of 2 metres (please order the extendable telescope and telescope extension separately).
Plate outlets, ventilation grilles and swirl outlets: For convenient, accurate measurements at plate outlets and ventilation grilles, we recommend using the vane probe with the testovent 417 funnel set (please order separately). This guarantees simple testing of incoming/outgoing air – such as in the controlled ventilation of living spaces.
If you add in the volume flow straightener (please order separately), an impressively high level of precision can be achieved when carrying out measurements at swirl outlets.
How accurate is this vane probe?
This probe has an accuracy of ±0.1m/s + 1.5% of mv for velocity readings and ±0.5°C for temperature measurements, so you can expect precise results while using it.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +70°C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Power Source | Battery |
Temperature Measurement Resolution | 0.1°C |
Equipment Type | Vane Probe |
Measurement Parameters | Air Velocity, Temperature |
Battery Type | AA |
For Use With | testo 440, testo 440 dP |
Battery Life | 60 h |
Minimum Operating Temperature | -5°C |
Height | 46mm |
Maximum Operating Temperature | +50°C |
Width | 105mm |
Dimensions | 375 x 105 x 46mm |
Weight | 355g |
Length | 375mm |
- RS Stock No.:
- 176-5592
- Mfr. Part No.:
- 0635 9371
- Manufacturer:
- Testo