- RS Stock No.:
- 176-5598
- Mfr. Part No.:
- 0636 9731
- Manufacturer:
- Testo
1 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€202.00
(exc. VAT)
€248.46
(inc. VAT)
Units | Per unit |
1 + | €202.00 |
- RS Stock No.:
- 176-5598
- Mfr. Part No.:
- 0636 9731
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Probe, For Use With 440 Series, 290mm Probe Length - 0636 9731
Accurately measure humidity and temperature in your work area with this probe from Testo. Thanks to its small diameter of 12mm, it's a practical choice for taking readings in tight spaces such as heat pipes and ventilation ducts. As it's Bluetooth-compatible, you don't need a wired connection to transmit readings to your measuring instrument, giving you greater freedom of movement.
Features & Benefits
• Light weight of 165g for ease of handling
• Broad temperature measurement range of -20°C to +70°C for use in demanding environments
• Long battery life of 140 hours for long-term performance
• Compatible with measurement instruments in the 440 series for ease of use
• Broad temperature measurement range of -20°C to +70°C for use in demanding environments
• Long battery life of 140 hours for long-term performance
• Compatible with measurement instruments in the 440 series for ease of use
Applications
• Food processing plants
• Laboratories
• Cleanrooms
• Laboratories
• Cleanrooms
How accurate is this probe?
This probe has an accuracy of ±0.5°C for temperature readings and ±2% for relative humidity measurements between 5 and 90%RH, so you can rest assured you'll get accurate results.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +70°C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Power Source | Battery |
Equipment Type | Humidity/Temperature Probe |
Temperature Measurement Resolution | 0.1°C |
Maximum Humidity Measurement | 100%RH |
Best Humidity Measurement Accuracy | ±2 (5 → 90 %RH) %RH |
Humidity Measurement Resolution | 0.1%RH |
Measurement Parameters | Humidity, Temperature |
Battery Type | AA |
For Use With | testo 440, testo 440 dP |
Battery Life | 140 h |
Maximum Operating Temperature | +70°C |
Weight | 165g |
Length | 290mm |
Minimum Operating Temperature | -20°C |
Height | 50mm |
Width | 40mm |
Dimensions | 290 x 40 x 50mm |
- RS Stock No.:
- 176-5598
- Mfr. Part No.:
- 0636 9731
- Manufacturer:
- Testo