- RS Stock No.:
- 176-5599
- Mfr. Part No.:
- 0636 9732
- Manufacturer:
- Testo
- RS Stock No.:
- 176-5599
- Mfr. Part No.:
- 0636 9732
- Manufacturer:
- Testo
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Probe, For Use With 440 Series, 170g Weight - 0636 9732
Make sure your systems are up to scratch by testing outlets with this probe from Testo. It's shaped like a wand, but there's no magic needed to use it. As it's equipped with humidity and temperature sensors, it helps your measuring instrument work out wet bulb temperature, dew point and humidity values. A wide temperature measurement range between -20°C and +70°C and a humidity measurement range between 0 and 100%RH mean you can turn to this probe for applications such as heating, ventilation and refrigeration.
Features and Benefits
• Cable length of 1.4m for flexibility
• Single-button operation for ease of use
• Compact probe shaft diameter of 12mm to fit into tight spaces
• Single-button operation for ease of use
• Compact probe shaft diameter of 12mm to fit into tight spaces
Applications
• Heating systems
• Ventilation ducts
• Laboratories
• Cold storage facilities
• Ventilation ducts
• Laboratories
• Cold storage facilities
• Use the fixed cable on the handle to connect the humidity/temperature probe to the measuring instrument (please order separately).
• Particularly useful: store individual readings directly in the measuring instrument by pressing the button on the humidity/temperature probe. The clearly structured measurement menu for long-term measurement enables the measuring instrument to be operated intuitively. Reading trends are reliably recorded thanks to the convenient input of measurement time and measuring cycle. These trends enable you to evaluate changes in the data.
• Proven quality from Testo: you can depend on reliable measurement results, because the humidity/temperature probe is equipped with our long-term stable humidity sensor. This is traceable to international humidity standards, such as ILAC, PTB and NIST.
• Space-saving: more applications, less equipment
Endlessly versatile: a universal handle can be connected to all probe heads – so you can master more applications using less equipment and save space.
• Order the Bluetooth® handle to make it more convenient to carry out your measurement and guarantee less cable clutter in the case. This transmits the readings to the measuring instrument from a distance of up to 20 metres. If the humidity sensor needs to be replaced in the distant future, you can change the probe head.
Intelligent calibration concept
You will get exceptionally accurate measurement results with the digital probe, because the measuring instrument makes measurement uncertainty a thing of the past. You only need to send the probe head in for calibration – so the measuring instrument remains in continuous use.
Areas of application for the humidity/temperature probe
Storage and refrigerated rooms: Thanks to a large measuring range of 0 to 100% RH and -20 to +70 °C, you can measure relative humidity and air temperature in storage and refrigerated rooms with reliability.
Work rooms: If the air is too dry or too humid, this affects our well-being and the comfort level. Use the humidity/temperature probe to monitor relative humidity, air temperature, dew point and wet bulb temperature in work rooms. For long-term measurements, measurement data trends can be recorded in the compatible measuring instrument.
Ventilation ducts: With a probe head diameter of 12 mm, the probe is ideal for humidity and air temperature measurements in ventilation ducts. Dew point, wet bulb temperature and absolute humidity are automatically calculated in the compatible measuring
instrument.
Refrigeration systems and heat pumps: Heating and cooling output are important parameters for adjusting refrigeration systems and heat pumps. Use the humidity/temperature probe to measure the relative humidity and air temperature (for this measurement please order two humidity/temperature probes). The heating and cooling output are automatically calculated in the compatible measuring instrument.
• Particularly useful: store individual readings directly in the measuring instrument by pressing the button on the humidity/temperature probe. The clearly structured measurement menu for long-term measurement enables the measuring instrument to be operated intuitively. Reading trends are reliably recorded thanks to the convenient input of measurement time and measuring cycle. These trends enable you to evaluate changes in the data.
• Proven quality from Testo: you can depend on reliable measurement results, because the humidity/temperature probe is equipped with our long-term stable humidity sensor. This is traceable to international humidity standards, such as ILAC, PTB and NIST.
• Space-saving: more applications, less equipment
Endlessly versatile: a universal handle can be connected to all probe heads – so you can master more applications using less equipment and save space.
• Order the Bluetooth® handle to make it more convenient to carry out your measurement and guarantee less cable clutter in the case. This transmits the readings to the measuring instrument from a distance of up to 20 metres. If the humidity sensor needs to be replaced in the distant future, you can change the probe head.
Intelligent calibration concept
You will get exceptionally accurate measurement results with the digital probe, because the measuring instrument makes measurement uncertainty a thing of the past. You only need to send the probe head in for calibration – so the measuring instrument remains in continuous use.
Areas of application for the humidity/temperature probe
Storage and refrigerated rooms: Thanks to a large measuring range of 0 to 100% RH and -20 to +70 °C, you can measure relative humidity and air temperature in storage and refrigerated rooms with reliability.
Work rooms: If the air is too dry or too humid, this affects our well-being and the comfort level. Use the humidity/temperature probe to monitor relative humidity, air temperature, dew point and wet bulb temperature in work rooms. For long-term measurements, measurement data trends can be recorded in the compatible measuring instrument.
Ventilation ducts: With a probe head diameter of 12 mm, the probe is ideal for humidity and air temperature measurements in ventilation ducts. Dew point, wet bulb temperature and absolute humidity are automatically calculated in the compatible measuring
instrument.
Refrigeration systems and heat pumps: Heating and cooling output are important parameters for adjusting refrigeration systems and heat pumps. Use the humidity/temperature probe to measure the relative humidity and air temperature (for this measurement please order two humidity/temperature probes). The heating and cooling output are automatically calculated in the compatible measuring instrument.
What instruments does this probe work with?
This probe is compatible with instruments in the 440 series for versatility.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +70°C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Temperature Measurement Resolution | 0.1°C |
Equipment Type | Humidity/Temperature Probe |
Maximum Humidity Measurement | 100%RH |
Best Humidity Measurement Accuracy | ±2 (5 → 90 %RH) %RH |
Humidity Measurement Resolution | 0.1%RH |
Measurement Parameters | Humidity, Temperature |
For Use With | testo 440, testo 440 dP |
Dimensions | 290 x 40 x 50mm |
Weight | 170g |
Width | 40mm |
Height | 50mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Length | 290mm |