- RS Stock No.:
- 176-5605
- Mfr. Part No.:
- 0632 1272
- Manufacturer:
- Testo
- RS Stock No.:
- 176-5605
- Mfr. Part No.:
- 0632 1272
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo CO Probe, 0 to 500ppm Measuring Range, 0.1ppm Resolution - 440 Series - 0632 1272
Need a way to ensure that carbon monoxide levels in your work environment are safe? Try this CO probe from Testo. Its resolution of 0.1ppm means the probe will give you precise results. Thanks to its wide measurement range of 0 to 500ppm, it can detect both low and high amounts of CO. To record data from the probe, simply connect it to a measuring instrument in the 440 series.
Features & Benefits
• Fixed cable with Testo Universal Connector for ease of attachment to your measurement device
• Wide operating temperature range of -5°C to +50°C for use in harsh environments
• Wide operating temperature range of -5°C to +50°C for use in harsh environments
Applications
• Boiler rooms
• Property management
• Automotive maintenance
• Property management
• Automotive maintenance
How long is the cable on this probe?
This probe's cable has a length of 1.4m, giving you freedom of movement when taking measurements.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +70°C |
Carbon Monoxide Resolution | 0.1ppm |
Equipment Type | CO Probe |
Temperature Measurement Resolution | -20°C |
Maximum Humidity Measurement | 90%RH |
Best Humidity Measurement Accuracy | ±2 %RH |
Humidity Measurement Resolution | 5%RH |
Measurement Parameters | Carbon Monoxide |
Best Carbon Monoxide Accuracy | ±3ppm |
Carbon Dioxide Resolution | 0.1PPM |
For Use With | testo 300, testo 440, testo 440 dP |
Maximum Carbon Monoxide Level | 500ppm |
Dimensions | 200 x 40 x 50mm |
Maximum Carbon Dioxide Level | 500PPM |
Minimum Operating Temperature | -5°C |
Height | 50mm |
Width | 40mm |
Length | 200mm |
Minimum Carbon Dioxide Level | 0PPM |
Minimum Carbon Monoxide Level | 0ppm |
Weight | 165g |
Maximum Operating Temperature | +50°C |