- RS Stock No.:
- 176-5612
- Mfr. Part No.:
- 0635 1570
- Manufacturer:
- Testo
2 In stock for delivery within 2 working days
Added
Price Each
€568.00
(exc. VAT)
€698.64
(inc. VAT)
Units | Per unit |
1 + | €568.00 |
- RS Stock No.:
- 176-5612
- Mfr. Part No.:
- 0635 1570
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Probe, Hot-Wire Probe Head Type, 230mm Probe Shaft Length - 440 Series - 0635 1570
Use this hot-wire probe head from Testo to measure temperature and humidity levels in indoor areas. It has a broad temperature measuring range of -20°C to +70°C, so it's suitable for use in harsh industrial environments. For increased versatility, you can also use this probe head to measure absolute pressure and velocity.
Features & Benefits
• Wide humidity measurement range between 5% and 95%RH for use in damp and dry environments
• Light weight of 35g for ease of transport
• Long probe shaft length of 230mm to reach into hard-to-access areas
• Light weight of 35g for ease of transport
• Long probe shaft length of 230mm to reach into hard-to-access areas
Applications
• Warehouses
• Packing facilities
• Laboratories
• Testing facilities
• Food and beverage industry
• Packing facilities
• Laboratories
• Testing facilities
• Food and beverage industry
What measuring instrument can I use with this probe head?
For ease of use, this device is compatible with measuring instruments from the 440 series.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +70°C |
Best Temperature Measurement Accuracy | ±0.5 (0 → +70 °C) °C, ±0.8 (-20 → 0 °C) °C |
Equipment Type | Probe |
Temperature Measurement Resolution | 0.1°C |
Maximum Humidity Measurement | 95%RH |
Best Humidity Measurement Accuracy | ±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH |
Humidity Measurement Resolution | 0.1%RH |
Measurement Parameters | Temperature |
For Use With | testo 440, testo 440 dP |
Maximum Operating Temperature | +70°C |
Dimensions | 235 x 9 x 9mm |
Length | 235mm |
Width | 9mm |
Weight | 35g |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 176-5612
- Mfr. Part No.:
- 0635 1570
- Manufacturer:
- Testo