- RS Stock No.:
- 176-5614
- Mfr. Part No.:
- 0635 9570
- Manufacturer:
- Testo
1 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€610.00
(exc. VAT)
€750.30
(inc. VAT)
Units | Per unit |
1 + | €610.00 |
- RS Stock No.:
- 176-5614
- Mfr. Part No.:
- 0635 9570
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Probe, Vane Type, 16mm Diameter - 440 Series - 0635 9570
This vane probe head is part of Testos modular system for testing air velocity and indoor air quality. It attaches conveniently to your multifunctional 440 series meter so you can take readings in ducts. As it measures flow rates between 0.6 and 50m/s with an accuracy of ±0.2m/s, it's a reliable option. For versatility, the probe includes a sensor to read temperatures between -10°C and +70°C.
Features & Benefits
• Wand shape for convenient access in hard-to-reach spaces
• Printed scale along the length of the probe indicates how far you've placed it inside a duct
• Printed scale along the length of the probe indicates how far you've placed it inside a duct
Applications
• Research laboratories
• HVAC engineers
• Health and safety inspectors
• Facilities management
• HVAC engineers
• Health and safety inspectors
• Facilities management
Is this probe Bluetooth-compatible?
Yes, it's Bluetooth-compatible when used with a Bluetooth-enabled handle (176-5621). Alternatively, you can transmit your readings via a wired handle (176-5620).
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +70°C |
Best Temperature Measurement Accuracy | ±1.8 °C |
Temperature Measurement Resolution | 0.1°C |
Equipment Type | Probe |
Measurement Parameters | Temperature |
For Use With | testo 440, testo 440 dP |
Dimensions | 16 Dia. x 245mm |
Weight | 60g |
Length | 245mm |
Width | 16 Dia.mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 176-5614
- Mfr. Part No.:
- 0635 9570
- Manufacturer:
- Testo