- RS Stock No.:
- 176-5622
- Mfr. Part No.:
- 0554 1590
- Manufacturer:
- Testo
Discontinued product
- RS Stock No.:
- 176-5622
- Mfr. Part No.:
- 0554 1590
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Testo Air Quality Meter
Ideal for standard-compliant comfort measurements: use the measuring tripod for comfort level measurements to position the compatible measuring instrument and the probes (please order separately) in compliance with the standards at all times.
Features and Benefits
For standard-compliant positioning of measuring instrument and max. 8 probes
Easy, secure mounting of measuring instrument and probes
Small pack size, approx. 500 mm long
Includes bag for storage and for safe transportation
Easy, secure mounting of measuring instrument and probes
Small pack size, approx. 500 mm long
Includes bag for storage and for safe transportation
Applications
Use the measuring tripod for comfort level measurements for the following applications, for example:
Determining the air velocity and draught risk in accordance with EN 13779 using degree of turbulence probes
Determining the PMV/PPD value in accordance with ISO 7730
Long-term measurement of indoor air quality
Determining the air velocity and draught risk in accordance with EN 13779 using degree of turbulence probes
Determining the PMV/PPD value in accordance with ISO 7730
Long-term measurement of indoor air quality
Specifications
Attribute | Value |
---|---|
Maximum Operating Temperature | +50°C |
Dimensions | 650 x 200 x 230mm |
Weight | 2.8kg |
Length | 650mm |
Width | 200mm |
Minimum Operating Temperature | -5°C |
Height | 230mm |