Fluke 985 Data Logging Air Quality Meter for Humidity, Temperature, +40°C Max, 95%RH Max, Battery, Mains-Powered
- RS Stock No.:
- 762-1247
- Mfr. Part No.:
- 4131397
- Manufacturer:
- Fluke
3 In stock for delivery within 2 working days
Added
Price Each
€6,779.00
(exc. VAT)
€8,338.17
(inc. VAT)
Units | Per unit |
1 + | €6,779.00 |
- RS Stock No.:
- 762-1247
- Mfr. Part No.:
- 4131397
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
FLUKE Air Quality Meter, 0.3 to 10.0μm Particle Size Range, 10h Battery Life - 4131397
When you need to check contamination levels in your space, count on this air quality meter from FLUKE. It measures particle sizes between 0.3 and 10.0μm, so you can get down to the nitty-gritty of workplace, cleanroom and HVAC safety. Time, delay and cycle settings enable you to customise your tests. The results are listed clearly on-screen, so you can instantly determine the air quality of a room and see what maintenance is needed. You can increase the font size on the backlit colour screen for easy reading in poor light. Helpful navigation icons mean you won't lose your way when you're carrying out tests and retrieving data.
Features & Benefits
• Particle, battery and sensor alarms quickly alert you to problems
• Ergonomic design and 680g weight for manoeuvrability in tight spaces
• Ten-hour battery life to power through a long shift of testing
• Ergonomic design and 680g weight for manoeuvrability in tight spaces
• Ten-hour battery life to power through a long shift of testing
Applications
• Building management
• Industrial monitoring
• HVAC systems
• Industrial monitoring
• HVAC systems
Can this air quality meter store data?
Yes, it's capable of storing 10,000 records. You can use it to create reports and present your data in a graph, enabling you to produce detailed information for clients. It features a USB port, so you can also download data onto your computer.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Best Temperature Measurement Accuracy | 95 %RH |
Equipment Type | Air Quality Meter |
Power Source | Battery, Mains |
Maximum Humidity Measurement | 95%RH |
Best Humidity Measurement Accuracy | 95 %RH |
Measurement Parameters | Humidity, Temperature |
Model Number p | 985 |
Data Logging | Yes |
Battery Type | Rechargeable Li-Ion |
Battery Life | 10 h |
Minimum Operating Temperature | +10°C |
Dimensions | 272 x 99 x 53mm |
Length | 272mm |
Width | 99mm |
Display Type | Backlit LCD |
Maximum Operating Temperature | +40°C |
Weight | 680g |
Height | 53mm |