- RS Stock No.:
- 134-6677
- Mfr. Part No.:
- FECS42-20
- Manufacturer:
- Figaro
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€210.16
(exc. VAT)
€258.50
(inc. VAT)
Units | Per unit |
1 - 4 | €210.16 |
5 + | €196.13 |
- RS Stock No.:
- 134-6677
- Mfr. Part No.:
- FECS42-20
- Manufacturer:
- Figaro
Technical data sheets
Legislation and Compliance
Product Details
Figaro FECS Series Gas Sensors
A range of electrochemical sensors from Figaro for the detection of various gases. The FECS series of compact PCB mounting gas sensors feature a unique leak-proof construction and high selectivity of the specified gas type. The sensors have a quick response time and provide a linear output with a stable baseline level.
The following sensors are available:
FECS40-1000 - Carbon monoxide
FECS41-250 - Nitric Oxide
FECS42-20 - Nitrogen Dioxide
FECS43-20 - Sulphur Dioxide
FECS44-100 – Ammonia (low concentration)
FECS44-1000 – Ammonia (high concentration)
FECS45-10 - Chlorine
FECS50-100 - Hydrogen Sulphide
FECS41-250 - Nitric Oxide
FECS42-20 - Nitrogen Dioxide
FECS43-20 - Sulphur Dioxide
FECS44-100 – Ammonia (low concentration)
FECS44-1000 – Ammonia (high concentration)
FECS45-10 - Chlorine
FECS50-100 - Hydrogen Sulphide
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
Specifications
Attribute | Value |
---|---|
Gases Detected | Nitrogen Dioxide |
Sensor Type | Gas Sensors |
Dimensions | 20.4 (Dia.) x 16.5mm |
Weight | 4.5g |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +50 °C |
- RS Stock No.:
- 134-6677
- Mfr. Part No.:
- FECS42-20
- Manufacturer:
- Figaro