- RS Stock No.:
- 181-2894
- Mfr. Part No.:
- TRW 12160
- Manufacturer:
- PREVOST
4 In stock for delivery within 2 working days
Added
Price Each
€394.93
(exc. VAT)
€485.76
(inc. VAT)
Units | Per unit |
1 + | €394.93 |
- RS Stock No.:
- 181-2894
- Mfr. Part No.:
- TRW 12160
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
PREVOST Air Ratchet Wrench
The PREVOST 1/2in air ratchet wrench is a new age product with the speed of 600rpm and the maximum torque is 163Nm. It has the length of 350mm and to adjust screw on the handle. Its body is made from composite material and head from aluminium material.
Features and Benefits
• Average air consumption is 119 L/min
• Easy to use and lightweight
• Heavy duty and powerful tool
• Noise level is 95 dBa
• Vibrations is 13 m/s2
• Working pressure is 6, 3 bar
• Easy to use and lightweight
• Heavy duty and powerful tool
• Noise level is 95 dBa
• Vibrations is 13 m/s2
• Working pressure is 6, 3 bar
Applications
• Assembly work with screws and bolts
• Fitting of bolts and screws
• Removal of bolts and screws
• Fitting of bolts and screws
• Removal of bolts and screws
Specifications
Attribute | Value |
---|---|
Air Tool Type | Air Ratchet |
Drive Size | 1/2 in |
Maximum Torque | 163Nm |
Average Air Consumption | 119L/min |
Air Inlet BSP | 1/4in |
Speed | 600rpm |
Length | 350mm |
Model Number | TRW 12160 |