- RS Stock No.:
- 181-2895
- Mfr. Part No.:
- TRW 14027
- Manufacturer:
- PREVOST
4 In stock for delivery within 2 working days
Added
Price Each
€224.16
(exc. VAT)
€275.72
(inc. VAT)
Units | Per unit |
1 + | €224.16 |
- RS Stock No.:
- 181-2895
- Mfr. Part No.:
- TRW 14027
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PREVOST Air Ratchet Wrench
The PREVOST 1/4in air ratchet wrench is a new age product with the speed of 200rpm and the maximum torque is 27Nm. It has the length of 135mm and has a progressive trigger. Its body is made from composite material and head from aluminium material.
Features and Benefits
• Average air consumption is 103L/min
• Button to change direction of rotation
• Compact size
• Easy to use and lightweight
• Heavy duty and powerful tool
• Noise level is 86.4 dBa
• Rear exhaust with silencer to reduce noise levels
• Sheathed handle, insulated against the cold
• Working pressure is 6, 3 bar
• Button to change direction of rotation
• Compact size
• Easy to use and lightweight
• Heavy duty and powerful tool
• Noise level is 86.4 dBa
• Rear exhaust with silencer to reduce noise levels
• Sheathed handle, insulated against the cold
• Working pressure is 6, 3 bar
Applications
• Assembly work with screws and bolts
• Fitting of bolts and screws
• Removal of bolts and screws
• Fitting of bolts and screws
• Removal of bolts and screws
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Air Tool Type | Air Ratchet |
Maximum Torque | 27Nm |
Average Air Consumption | 103L/min |
Air Inlet BSP | 1/4in |
Speed | 200rpm |
Model Number | TRW 14027 |
Length | 135mm |