Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFPJ470UAR
- RS Stock No.:
- 568-610
- Mfr. Part No.:
- EEEFPJ470UAR
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)**
€2.14
(exc. VAT)
€2.63
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €0.428 | €2.14 |
50 - 95 | €0.364 | €1.82 |
100 - 495 | €0.324 | €1.62 |
500 - 1995 | €0.28 | €1.40 |
2000 + | €0.258 | €1.29 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2000)
€0.118
(exc. VAT)
€0.145
(inc. VAT)
- RS Stock No.:
- 568-610
- Mfr. Part No.:
- EEEFPJ470UAR
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 47µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Ripple Current | 160mA | |
Series | FP SMD | |
Equivalent Series Resistance | 850mΩ | |
Polarised | Polar | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Ripple Current 160mA | ||
Series FP SMD | ||
Equivalent Series Resistance 850mΩ | ||
Polarised Polar | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3 μA | ||