Panasonic 390μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J391S
- RS Stock No.:
- 571-599
- Mfr. Part No.:
- EEUFC1J391S
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)**
€7.60
(exc. VAT)
€9.35
(inc. VAT)
Temporarily out of stock - back order for despatch 01-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.52 | €7.60 |
50 - 245 | €1.192 | €5.96 |
250 - 495 | €0.894 | €4.47 |
500 - 995 | €0.81 | €4.05 |
1000 + | €0.788 | €3.94 |
**price indicative
- RS Stock No.:
- 571-599
- Mfr. Part No.:
- EEUFC1J391S
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 390µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 15mm | |
Height | 15mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Ripple Current | 1.69A | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Equivalent Series Resistance | 86mΩ | |
Series | FC Radial | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 390µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Ripple Current 1.69A | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Equivalent Series Resistance 86mΩ | ||
Series FC Radial | ||
Related links
- Panasonic 390μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through...
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Panasonic 82μF Hybrid Aluminium Electrolytic Capacitor 63V dc...
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 63V dc...
- Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc...
- Nichicon 270μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through...