Panasonic 22000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUHD1A223
- RS Stock No.:
- 103-5639
- Mfr. Part No.:
- EEUHD1A223
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)**
€123.55
(exc. VAT)
€151.95
(inc. VAT)
Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
50 - 200 | €2.471 | €123.55 |
250 - 450 | €2.372 | €118.60 |
500 + | €2.224 | €111.20 |
**price indicative
- RS Stock No.:
- 103-5639
- Mfr. Part No.:
- EEUHD1A223
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 22000µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 7.5mm | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Series | HD | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 2.4A | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 22000µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Series HD | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 2.4A | ||
Related links
- Panasonic 22000μF Aluminium Electrolytic Capacitor 10V dc Through...
- Rubycon 220μF Aluminium Electrolytic Capacitor 10V dc Through Hole...
- Panasonic 180μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 560μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 82μF Aluminium Electrolytic Capacitor 10V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through...