Panasonic 560μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J561
- RS Stock No.:
- 107-8345
- Mfr. Part No.:
- EEUFC0J561
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)**
€37.40
(exc. VAT)
€46.00
(inc. VAT)
Temporarily out of stock - back order for despatch 01-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 - 200 | €0.187 | €37.40 |
400 - 600 | €0.177 | €35.40 |
800 + | €0.147 | €29.40 |
**price indicative
- RS Stock No.:
- 107-8345
- Mfr. Part No.:
- EEUFC0J561
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 560µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 2000h | |
Series | FC | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Equivalent Series Resistance | 117mΩ | |
Polarised | Polar | |
Ripple Current | 555mA | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 560µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Series FC | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Equivalent Series Resistance 117mΩ | ||
Polarised Polar | ||
Ripple Current 555mA | ||
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1800μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Nichicon 15000μF Aluminium Electrolytic Capacitor 6.3V dc Through...