Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V680SP
- RS Stock No.:
- 122-3679
- Mfr. Part No.:
- EEEFK1V680SP
- Manufacturer:
- Panasonic
Subtotal (1 reel of 1000 units)**
€162.00
(exc. VAT)
€199.00
(inc. VAT)
Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €0.162 | €162.00 |
**price indicative
- RS Stock No.:
- 122-3679
- Mfr. Part No.:
- EEEFK1V680SP
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 68µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 5.8mm | |
Depth | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1.8mm | |
Lifetime | 2000h | |
Polarised | Polar | |
Leakage Current | 23.8 μA | |
Series | FKS | |
Tolerance | ±20% | |
Equivalent Series Resistance | 360mΩ | |
Ripple Current | 240mA | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 68µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Depth 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.8mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Leakage Current 23.8 μA | ||
Series FKS | ||
Tolerance ±20% | ||
Equivalent Series Resistance 360mΩ | ||
Ripple Current 240mA | ||
Dissipation Factor 0.12% | ||
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 680μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...