- RS Stock No.:
- 124-7481
- Mfr. Part No.:
- 861221484011
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 124-7481
- Mfr. Part No.:
- 861221484011
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 41mm |
Depth | 41mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 943.93 μA |
Polarised | Polar |
Ripple Current | 1.59A |
Tolerance | ±20% |
Series | WCAP-AIE8 |
Dissipation Factor | 20% |