- RS Stock No.:
- 144-3882
- Mfr. Part No.:
- EKXG251ELL220MJ20S
- Manufacturer:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 144-3882
- Mfr. Part No.:
- EKXG251ELL220MJ20S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10.5 (Dia.) x 21.5mm |
Height | 21.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 320 μA |
Series | KXG |
Ripple Current | 500mArms |
Dissipation Factor | 0.2% |