- RS Stock No.:
- 144-4003
- Mfr. Part No.:
- EKXG401ELL680MM25S
- Manufacturer:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 144-4003
- Mfr. Part No.:
- EKXG401ELL680MM25S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18.5 (Dia.) x 26.5mm |
Height | 26.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Ripple Current | 1465mArms |
Series | KXG |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 1180 μA |
Dissipation Factor | 0.24% |