- RS Stock No.:
- 159-6100
- Mfr. Part No.:
- MAL224699812E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 159-6100
- Mfr. Part No.:
- MAL224699812E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Aluminium Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance, High Vibration Capability
Extended useful life: up to 6000 h at 125 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
Advanced temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
Advanced temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 21 x 19 x 17.5mm |
Height | 17.5mm |
Length | 21mm |
Depth | 19mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Lead Pitch | 6.5mm |
Automotive Standard | AEC-Q200, IEC 60384-18 |
Series | CTI-V |
Leakage Current | 428 μA |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 1.15A |
Dissipation Factor | 0.1% |