RS PRO 2200μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole
- RS Stock No.:
- 162-0704
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)**
€147.70
(exc. VAT)
€181.70
(inc. VAT)
Temporarily out of stock - back order for despatch 08-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 400 | €1.477 | €147.70 |
500 - 900 | €1.418 | €141.80 |
1000 + | €1.344 | €134.40 |
**price indicative
- RS Stock No.:
- 162-0704
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 2200µF | |
Voltage | 25V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 28mm | |
Height | 28mm | |
Length | 28mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Polarised | Polar | |
Leakage Current | <=0.02 CV or 3 μA @ 5 min | |
Ripple Current | 1.05A | |
Series | RS | |
Tolerance | ±20% | |
Dissipation Factor | 14% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 2200µF | ||
Voltage 25V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 28mm | ||
Height 28mm | ||
Length 28mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Polarised Polar | ||
Leakage Current <=0.02 CV or 3 μA @ 5 min | ||
Ripple Current 1.05A | ||
Series RS | ||
Tolerance ±20% | ||
Dissipation Factor 14% | ||
Related links
- RS PRO 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- KEMET 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole -...
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Vishay 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole -...
- RS PRO 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Vishay 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- RS PRO 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- KEMET 4800μF Aluminium Electrolytic Capacitor 25V dc Through Hole...