Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860011374003
- RS Stock No.:
- 163-6141
- Mfr. Part No.:
- 860011374003
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 800 units)**
€112.80
(exc. VAT)
€138.40
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
800 + | €0.141 | €112.80 |
**price indicative
- RS Stock No.:
- 163-6141
- Mfr. Part No.:
- 860011374003
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 2.2µF | |
Voltage | 400V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 3.5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Series | WCAP-ATG8 | |
Ripple Current | 32mA | |
Leakage Current | 26.4 μA | |
Dissipation Factor | 15 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 2.2µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series WCAP-ATG8 | ||
Ripple Current 32mA | ||
Leakage Current 26.4 μA | ||
Dissipation Factor 15 | ||
Related links
- Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 400V dc...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 400V dc...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc...
- Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 400V dc...
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc...
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 400V dc...
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 400V dc...
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 400V dc...