Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860040275012
- RS Stock No.:
- 163-6574
- Mfr. Part No.:
- 860040275012
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 500 units)**
€342.50
(exc. VAT)
€421.50
(inc. VAT)
Temporarily out of stock - back order for despatch 06-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 + | €0.685 | €342.50 |
**price indicative
- RS Stock No.:
- 163-6574
- Mfr. Part No.:
- 860040275012
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 2200µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 6000h | |
Lead Pitch | 5mm | |
Leakage Current | 220 μA | |
Tolerance | ±20% | |
Ripple Current | 1.88A | |
Series | WCAP-ATUL | |
Dissipation Factor | 19 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 2200µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 6000h | ||
Lead Pitch 5mm | ||
Leakage Current 220 μA | ||
Tolerance ±20% | ||
Ripple Current 1.88A | ||
Series WCAP-ATUL | ||
Dissipation Factor 19 | ||
Related links
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 10V dc...