Login / Register to access your benefits
Recently searched

    Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860160480032

    Subtotal (1 box of 200 units)**

    €304.00

    (exc. VAT)

    €374.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    200 +€1.52€304.00

    **price indicative

    RS Stock No.:
    163-6790
    Mfr. Part No.:
    860160480032
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    1800µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 (Dia.) x 25mm

    Height

    25mm

    Minimum Operating Temperature

    -55°C

    Diameter

    16mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    7.5mm

    Lifetime

    10000h

    Leakage Current

    450 μA

    Ripple Current

    2.34A

    Tolerance

    ±20%

    Series

    WCAP-ATLL

    Dissipation Factor

    14