- RS Stock No.:
- 165-3666
- Mfr. Part No.:
- UPW0J152MPD
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 165-3666
- Mfr. Part No.:
- UPW0J152MPD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 6.3 to 35V
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Series | PW |
Ripple Current | 1.22A |
Leakage Current | 4 μA |
Tolerance | ±20% |
- RS Stock No.:
- 165-3666
- Mfr. Part No.:
- UPW0J152MPD
- Manufacturer:
- Nichicon