- RS Stock No.:
- 166-7000
- Mfr. Part No.:
- EEE1VA220WR
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 166-7000
- Mfr. Part No.:
- EEE1VA220WR
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 5 x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Series | S |
Tolerance | ±20% |
Ripple Current | 36mArms |
Leakage Current | 7.7 μA |
Polarised | Polar |
- RS Stock No.:
- 166-7000
- Mfr. Part No.:
- EEE1VA220WR
- Manufacturer:
- Panasonic