- RS Stock No.:
- 166-7979
- Mfr. Part No.:
- MAL205855472E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 166-7979
- Mfr. Part No.:
- MAL205855472E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
058 Series
Aluminium Capacitors Power Long Life Snap-In
Long useful life: 10 000 h at +105°C
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Approvals
CECC, IEC 384-4
Approvals
CECC, IEC 384-4
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Equivalent Series Resistance | 65mΩ |
Series | 58 |
Leakage Current | 154 μA, 455 μA |
Ripple Current | 2.36A |
Tolerance | ±20% |