Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUE1V221MNS1MS
- RS Stock No.:
- 167-7978
- Mfr. Part No.:
- UUE1V221MNS1MS
- Manufacturer:
- Nichicon
Subtotal (1 reel of 200 units)**
€179.60
(exc. VAT)
€221.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
200 + | €0.898 | €179.60 |
**price indicative
- RS Stock No.:
- 167-7978
- Mfr. Part No.:
- UUE1V221MNS1MS
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 13.5mm | |
Height | 13.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 5000h | |
Polarised | Polar | |
Leakage Current | 4 μA | |
Ripple Current | 550mA | |
Tolerance | ±20% | |
Series | UE | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 13.5mm | ||
Height 13.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 5000h | ||
Polarised Polar | ||
Leakage Current 4 μA | ||
Ripple Current 550mA | ||
Tolerance ±20% | ||
Series UE | ||