Nichicon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVY1V102MHD
- RS Stock No.:
- 167-8104
- Mfr. Part No.:
- UVY1V102MHD
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 box of 100 units)**
€46.50
(exc. VAT)
€57.20
(inc. VAT)
800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 - 400 | €0.465 | €46.50 |
500 - 900 | €0.395 | €39.50 |
1000 - 2400 | €0.349 | €34.90 |
2500 - 4900 | €0.324 | €32.40 |
5000 + | €0.315 | €31.50 |
**price indicative
- RS Stock No.:
- 167-8104
- Mfr. Part No.:
- UVY1V102MHD
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 1000µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Series | VY | |
Ripple Current | 810mA | |
Leakage Current | 1050 μA | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Series VY | ||
Ripple Current 810mA | ||
Leakage Current 1050 μA | ||
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc Through...
- Rubycon 33μF Aluminium Electrolytic Capacitor 35V dc Through Hole...