NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACE221M35V8X10.5TR13F
- RS Stock No.:
- 169-3667
- Mfr. Part No.:
- NACE221M35V8X10.5TR13F
- Manufacturer:
- NIC Components
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 169-3667
- Mfr. Part No.:
- NACE221M35V8X10.5TR13F
- Manufacturer:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.2mm |
Lifetime | 2000h |
Series | NACE |
Ripple Current | 270mA |
Equivalent Series Resistance | 1.06Ω |
Polarised | Polar |
Leakage Current | 77 μA |
Tolerance | ±20% |
- RS Stock No.:
- 169-3667
- Mfr. Part No.:
- NACE221M35V8X10.5TR13F
- Manufacturer:
- NIC Components