- RS Stock No.:
- 170-0432
- Mfr. Part No.:
- ELXZ500ELL272MM40S
- Manufacturer:
- CHEMI-CON
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each (In a Box of 250)
€2.54
(exc. VAT)
€3.12
(inc. VAT)
Units | Per unit | Per Box* |
250 + | €2.54 | €635.00 |
*price indicative |
- RS Stock No.:
- 170-0432
- Mfr. Part No.:
- ELXZ500ELL272MM40S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
Specifications
Attribute | Value |
---|---|
Capacitance | 2700µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 40mm |
Height | 40mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Equivalent Series Resistance | 40mΩ |
Series | LXZ |
Ripple Current | 3400mArms |
- RS Stock No.:
- 170-0432
- Mfr. Part No.:
- ELXZ500ELL272MM40S
- Manufacturer:
- CHEMI-CON