- RS Stock No.:
- 170-0489
- Mfr. Part No.:
- EKY-160ELL102MJ20S
- Manufacturer:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 170-0489
- Mfr. Part No.:
- EKY-160ELL102MJ20S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
Product Details
KY Series
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 x 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 5mm |
Equivalent Series Resistance | 46mΩ |
Series | KY |
Tolerance | ±20% |
Leakage Current | 160 μA |
Ripple Current | 1400mArms |
- RS Stock No.:
- 170-0489
- Mfr. Part No.:
- EKY-160ELL102MJ20S
- Manufacturer:
- Nippon Chemi-Con