RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole
- RS Stock No.:
- 170-1134
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)**
€104.70
(exc. VAT)
€128.80
(inc. VAT)
450 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
50 - 200 | €2.094 | €104.70 |
250 - 450 | €2.01 | €100.50 |
500 + | €1.885 | €94.25 |
**price indicative
- RS Stock No.:
- 170-1134
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 470µF | |
Voltage | 100V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 36mm | |
Height | 36mm | |
Length | 36mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Ripple Current | 875mA | |
Tolerance | ±20% | |
Series | RS | |
Leakage Current | <=0.02 CV or 3 μA @ 5 min | |
Polarised | Polar | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 470µF | ||
Voltage 100V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 36mm | ||
Height 36mm | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Ripple Current 875mA | ||
Tolerance ±20% | ||
Series RS | ||
Leakage Current <=0.02 CV or 3 μA @ 5 min | ||
Polarised Polar | ||
Dissipation Factor 10% | ||
Related links
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- KEMET 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- KEMET 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole -...
- KEMET 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- KEMET 22μF Aluminium Electrolytic Capacitor 100V dc Through Hole -...