Login / Register to access your benefits
Recently searched

    RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 bag of 1000 units)**

    €41.00

    (exc. VAT)

    €50.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    1000 - 1000€0.041€41.00
    2000 - 2000€0.035€35.00
    3000 - 3000€0.031€31.00
    4000 +€0.027€27.00

    **price indicative

    RS Stock No.:
    170-1166
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    100µF

    Voltage

    16V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    5 (Dia.) x 11mm

    Height

    11mm

    Length

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    5mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Lead Pitch

    2mm

    Ripple Current

    115mA

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Polarised

    Polar

    Series

    RS

    Tolerance

    ±20%

    Dissipation Factor

    16%

    Related links