RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
- RS Stock No.:
- 170-1232
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 250 units)**
€71.75
(exc. VAT)
€88.25
(inc. VAT)
1250 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
250 - 250 | €0.287 | €71.75 |
500 + | €0.267 | €66.75 |
**price indicative
- RS Stock No.:
- 170-1232
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 1000µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 13 (Dia.) x 21mm | |
Height | 21mm | |
Length | 21mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 13mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Series | RS | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Ripple Current | 880mA | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 (Dia.) x 21mm | ||
Height 21mm | ||
Length 21mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Series RS | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Ripple Current 880mA | ||
Dissipation Factor 12% | ||
Related links
- RS PRO 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 175mm LCD Inclinometer