Login / Register to access your benefits
Recently searched

    RS PRO 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole

    Subtotal (1 bag of 100 units)**

    €82.10

    (exc. VAT)

    €101.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    600 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 +€0.821€82.10

    **price indicative

    RS Stock No.:
    170-1307
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    100µF

    Voltage

    250V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 (Dia.) x 31mm

    Height

    31mm

    Length

    31mm

    Minimum Operating Temperature

    -25°C

    Diameter

    16mm

    Maximum Operating Temperature

    105°C

    Lead Pitch

    7.5mm

    Lifetime

    2000h

    Ripple Current

    400mA

    Tolerance

    ±20%

    Series

    RS

    Polarised

    Polar

    Leakage Current

    <=0.03 CV or 3 μA @ 1 min

    Dissipation Factor

    16%

    Related links